+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector accessories | protection cover | |
Case | size 24B | |
Application - series/manufacturer | Han-Eco® Modular | |
IP rating | IP65 | |
Locking system | with double latch | |
Enclosure material | polyamide | |
Insert mounting | 104x27mm |