+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INTERNATIONAL RECTIFIER | |
Type of integrated circuit | DC/DC converter | |
Input voltage | 2.5...21V DC | |
Output current | 7A | |
Case | PQFN5X6 | |
Power | 2.1W | |
Mounting | SMD | |
Frequency | 0.6MHz | |
Output voltage | 0.6...12V DC |