+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PALM TECHNOLOGY | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | STN Positive | |
Number of characters (columns x lines) | 8x2 | |
Backgr. colour | green | |
Dimensions | 58x32x8.6mm | |
Window dimensions (H x W) | 38x16mm | |
Character width | 2.96mm | |
Digit height | 5.56mm | |
Storage temperature | -25...75°C | |
Operating temperature | -10...60°C |