+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PALM TECHNOLOGY | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | STN Positive | |
Number of characters (columns x lines) | 16x1 | |
Dimensions | 80x36x13mm | |
Window dimensions (H x W) | 64.5x13.8mm | |
Illumination | LED | |
Character width | 3.2mm | |
Digit height | 5.95mm | |
Storage temperature | -25...75°C | |
Operating temperature | -10...60°C |