You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14467P1 MOTOROLA - Sensor smoke

Sensor: smoke; ionisation; Usup: 9VDC; -10÷60°C; DIP16; 8.2MΩ; 0.1nF

Manufacturer part number:
MC14467P1

TME Symbol:
MC14467P1

Specification

Manufacturer
MOTOROLA
Type of sensor
smoke
Kind of sensor
ionisation
Operating temperature
-10...60°C
Case
DIP16
Resistance
8.2MΩ
Capacitance
0.1nF
Drain current
10mA
Supply voltage
  • 9V DC
Sensors features
  • maximum oscillation period when smoke appears - 48 ms
  • maximum oscillation period witout smoke - 2s
Output configurationSee
Gross weight1.04 g
Certificates
See other products in this category: Gas Sensors MOTOROLA
*
MC14467P1
Product withdrawn from the offer
Use the specification table below to search for similar products