+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOFLASH | |
Type of diode | power LED | |
LED colour | white warm | |
LED version | COB | |
Power | 30W | |
Colour temperature | 3000K | |
Luminosity | 4350...5490lm | |
Viewing angle | 120° | |
Front | flat | |
Dimensions | 28x28mm | |
Min. colour rendering index | 80 | |
LED current | 800...1680mA | |
Operating voltage | 34...38V DC | |
Maximum power | 63.84W |