| Manufacturer | ELECTRO-PJP |
| Test accessories | adapter |
| Cable/adapter structure | banana 4mm socket; both sides |
| Type | insulated |
| Current rating | 36A |
| Contact material | brass |
| Symbol | Conform to the norm | Dimensions | Colour |
|---|---|---|---|
| PJP3310-IEC-R | CAT II 1000V CAT III 1000V EN 61010 | Fig. 1. | red |
| PJP3310-IEC-N | CAT II 1000V CAT III 1000V EN 61010 | Fig. 1. | black |
| PJP3310-IEC-BL | CAT II 1000V CAT III 1000V CAT IV 600V EN 61010 | - | blue |
| PJP3310-IEC-J | CAT II 1000V CAT III 1000V CAT IV 600V EN 61010 | - | yellow |
| PJP3310-IEC-V | CAT II 1000V CAT III 1000V CAT IV 600V EN 61010 | - | green |