| Manufacturer | SAIA-BURGESS |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Operating temperature | -40...85°C |
| Body dim. | 20x6.4x17.5mm |
| Mechanical durability | 50000000 cycles |
| Manufacturer series | V4N |
| Symbol | Operating Force | Features | Leads | Lever length | AC load rating @R* | IP rating | Dimensions |
|---|---|---|---|---|---|---|---|
| [N] | [mm] | ||||||
| V4NSUL | 2.5 | without lever | cables | - | 5A / 250V AC | IP67 | Fig. 1. |
| V4NT7UL | 1.4 | without lever | for soldering | - | 5A / 250V AC | IP40 | Fig. 2. |
| V4NST7UL | 2.5 | without lever | for soldering | - | 5A / 250V AC | IP67 | - |
| V4NST7Y1UL | 0.9 | with lever | for soldering | 18 | 5A / 250V AC | IP67 | - |
| V4NSYC1UL | - | with lever with roller simulation | cables | - | 5A / 250V AC | IP67 | - |
| V4NST7XUL | 2.5 | without lever | for soldering | - | 0.5A / 250V AC | IP67 | - |
| V4NST8UL | - | without lever | for PCB | - | 5A / 250V AC | IP67 | - |
| V4NSY1UL | - | with lever | cables | - | 3A / 250V AC | IP67 | - |
| V4NSYRUL | - | with lever (with roller) | cables | - | 5A / 250V AC | IP67 | - |