| Type of capacitor | polypropylene |
| Kind of capacitor | X1 |
| Mounting | THT |
| Symbol | Uoper. max | Manufacturer | Tolerance | Climate class | Capacitance | Pitch | Body dim. | Leads dimensions | Lead length |
|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [%] | [F] | [mm] | [mm] | [mm] | [mm] | |||
| MKP-X1-10N | 440 | WIMA | ±10 | 55/105/56; IEC 60068-1 | 10n | 10 | 13x12x8 | Ø0.6x6 | - |
| MKP-X1-100N | 440 | WIMA | ±10 | 55/105/56; IEC 60068-1 | 100n | 22.5 | 26.5x15x6 | Ø0.8x6 | - |
| WX1P-104M | 440 | MIFLEX SOLUTIONS | ±20 | 40/100/56 | 100n | 22.5 | 26.5x15.4x7.3 | - | 31 |
| WX1P-224M | 440 | MIFLEX SOLUTIONS | ±20 | 40/100/56 | 220n | 22.5 | 26.5x16.5x8.5 | - | 31 |
| WX1P-334M | 440 | MIFLEX SOLUTIONS | ±20 | 40/100/56 | 330n | 22.5 | 26x18x10 | - | 31 |
| WX1P-474M | 440 | MIFLEX SOLUTIONS | ±20 | 40/100/56 | 470n | 27.5 | 31x24x14 | - | 31 |
| WX1P-684M | 440 | MIFLEX SOLUTIONS | ±20 | 40/100/56 | 680n | 27.5 | 31x24x14 | - | 6 |
| MKP-X1-1U | 440 | WIMA | ±10 | 55/105/56; IEC 60068-1 | 1µ | 27.5 | 31.5x39.5x20 | Ø0.8x6 | - |
| WX1PW-105K | 330 | MIFLEX SOLUTIONS | ±10 | 40/100/56 | 1µ | 37.5 | 41.5x28.5x16 | Ø0.8x35 | - |
| WX1PW-155K | 330 | MIFLEX SOLUTIONS | ±10 | 40/100/56 | 1.5µ | 37.5 | 41.5x28.5x16 | Ø0.8x35 | - |
| MKP-X1-2U2 | 440 | WIMA | ±10 | 55/105/56; IEC 60068-1 | 2.2µ | 37.5 | 41.5x39.5x20 | Ø1x6 | - |
| WX1PW-225K | 330 | MIFLEX SOLUTIONS | ±10 | 40/100/56 | 2.2µ | 37.5 | 41.5x33x18 | Ø0.8x35 | - |
| WX1PW-335K | 330 | MIFLEX SOLUTIONS | ±10 | 40/100/56 | 3.3µ | 37.5 | 41.5x33x18 | Ø0.8x35 | - |