| Manufacturer | TASKER |
| Type of wire | microphone cable |
| Rated voltage | 49V AC |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -15...70°C |
| Insulation colour | blue |
| Number of cores | 2 |
| CPR standard | no classification |
| Shape | round |
| Package contents | 100m |
| Symbol | Shield structure | Cable external diameter | Core section | Wire insulation material | Kind of material |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| TAS-C260-BLUE | shielded, braid made of copper wires | 6 | 0.25 | PVC | - |
| TAS-C112 | shielded, tinned copper braid | 6.3 | 0.35 | PVC FirestoP® | no flame propagation |