Slotted flat head machine with large head screws DIN921 zink

Slotted flat head machine with large head screws DIN921 zink, B3X5/BN405, B3X8/BN405 |EN|
Manufacturer
Type of mounting elementscrew
Kind of cutslotted
Kind of headcheese head
Materialsteel
Plating materialzinc
DIN standardDIN 921
BN standardBN 405
Strength class4.8
PN standardPN 82280
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B3X5/BN405 M3 5 8 1.8 0.5
B3X8/BN405 M3 8 8 1.8 0.5
B3X10/BN405 M3 10 8 1.8 0.5
B4X10/BN405 M4 10 12 2.4 1
B4X16/BN405 M4 16 12 2.4 1
B6X30/BN405 M6 30 20 3.1 1.6