+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | SCHMERSAL | |
Type of sensor | reed switch | |
Range | 5...50mm | |
Switching capacity | 0.12kW, 120VA | |
Body dimensions | 52x47x104mm | |
Switched voltage | max. 250V AC, max. 250V DC | |
IP rating | IP67 | |
Leads | screw | |
Switched current, max. | 3A | |
Electrical connection | M16 x2 | |
Body material | aluminium | |
Kind of output | bistable | |
Manufacturer series | BN 20 | |
Related items | 101057534, 101057536, 101060163, 151057553 | |
Operating temperature | -25...90°C |