+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | SCHMERSAL | |
Type of safety switch | bolting | |
Manufacturer series | AZM 201 | |
IP rating | IP67 | |
Electrical connection | M12 8pin | |
Body material | plastic | |
Colour | black | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...60°C | |
Related items | 103013497, 103013498, 103013499, 103013500 | |
Body dimensions | 220x50x40mm | |
Force | 2kN | |
Operating voltage | 24V DC | |
Kind of output | diagnostic, safety x2 | |
Kind of input | safety x2 |