+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | WIKA | |
Type of converter | pressure | |
Pressure setting range | 0...16bar | |
Controlled parameter | relative pressure | |
Measurement accuracy | 0.5% | |
IP rating | IP67 | |
Mounting | G1/4" | |
Operating pressure | max. 32bar | |
Operating temperature | 0...80°C | |
Manufacturer series | A-10 | |
Connection | DIN EN 175301-803 A | |
Related items | 910.12/1450069, WIKA-9090231 | |
Voltage output | 0...10V DC |