You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

A-10-6-BG525-HD1Z-FC-AGZ-ZW WIKA - Converter pressure

Converter: pressure; 0÷250bar; Usup: 14÷30VDC; relative pressure

Manufacturer part number:
A-10-6-BG525-HD1Z-FC-AGZ-ZW

TME Symbol:
A106BG525HD1ZFCAGZ

WIKA - logo

Specification

Manufacturer
WIKA
Type of converter
pressure
Pressure setting range
0...250bar
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP67
Mounting
G1/4"
Operating pressure
max. 500bar
Operating temperature
0...80°C
Manufacturer series
A-10
Connection
DIN EN 175301-803 A
Related items
WIKA-9090231
Voltage output
0...10V DC
Supply voltage
  • 14...30V DC
Additional functions
  • may be used for the most of industrial media
  • measurement regarding reference pressure
Gross weight197.5 g
Certificates
See other products in this category: Pressure Transducers WIKA,
See other products from this series.:
*
A-10-6-BG525-HD1Z-FC-AGZ-ZW
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices