You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

A165L-ARA-24D-2 OMRON - Switch push-button

Switch: push-button; 16mm; Stabl.pos: 2; DPDT; red; LED; IP65; 24VDC

Manufacturer part number:
A165L-ARA-24D-2

TME Symbol:
A165L-ARA-24D-2

OMRON - logo

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
16mm
Stable positions number
2
Contacts configuration
DPDT
Actuator colour
red
Illumination
LED
IP rating
IP65
Manufacturer series
A16
Number of positions
2
Button shape
square
Supply voltage
  • 24V DC
Gross weight45 g
Certificates
EAN code4536853011734
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165L-ARA-24D-2
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices