You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AEK06082R2M250R KYOCERA AVX - Capacitor electrolytic

Capacitor: electrolytic; SMD; 2.2uF; 250VDC; Ø6.3x8mm; ±20%; AEK

Manufacturer part number:
AEK06082R2M250R

TME Symbol:
AEK06082R2M250R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2µF
Operating voltage
250V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
AEK
Operating current
35mA
ESR value
52000mΩ
Height
8mm
Roll diameter max.
380mm
Diameter
6.3mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEK06082R2M250R
null in TME stock
No. of pieces (Multiplicity: 1 000)
Total: no-prices