You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AFTC 5310 AFTC - Tape fixing

Tape: fixing; W: 6mm; L: 33m; Thk: 1mm; double-sided; acrylic; 3M-4910

Manufacturer part number:
AFTC 5310

TME Symbol:
AFTC-5310-6MM-33M

AFTC - logo

Specification

Manufacturer
AFTC
Type of tape
fixing
Width
6mm
Length
33m
Thickness
1mm
Version
double-sided
Kind of adhesive
acrylic
Colour
transparent
Operating temperature
max. 100°C
Tape material
acrylic
Resistance to
impact loads, most of solvents, UV rays
Tape application
bonding, fixing, mechanically demanding applications, sealing
Engineering PN
3M-4910
Agent application
  • glass
  • plastics
Gross weight232.1 g

WATCH VIDEO

See other products in this category: Fixing tapes AFTC,
*
AFTC 5310
null in TME stock
No. of rolls (Multiplicity: 1)
Total: no-prices