+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | transistor/transistor | |
Drain-source voltage | 600V | |
Drain current | 29A | |
Case | SP1 | |
Topology | H-bridge, NTC thermistor | |
Electrical mounting | Press-in PCB | |
On-state resistance | 70mΩ | |
Pulsed drain current | 160A | |
Power dissipation | 250W | |
Technology | CoolMOS™, SJ-MOSFET | |
Gate-source voltage | ±20V | |
Mechanical mounting | screw |