You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

001-0029

Protection bag; ESD; L: 406mm; W: 305mm; Thk: 75um; 100pcs; pink

Manufacturer: ANTISTAT

Manufacturer part number:
001-0029
TME Symbol:
ATS-001-0029
ANTISTAT - logo

Specification

Manufacturer
ANTISTAT
Type of antistatic accessories
protection bag
Version
ESD
Length
406mm
Width
0.305m
Thickness
75µm
Quantity in set/package
100pcs.
Closing system
for welding
Conform to the norm
EN 61340-5-1
Material
polyetylene
Colour
pink
Surface resistance
<100GΩ
Kind of protective bag
dissipative
Gross weight1.7475 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Bags and Foils ANTISTAT,
*
001-0029
null in TME stock
No. of complete sets (Multiplicity: 1)
Total: no-prices