+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 4kHz | |
Operating current | 7mA | |
Diameter | 17mm | |
Height | 7.6mm | |
Operating voltage | 30V DC | |
Sound level | 82dB | |
Capacitance | 18.2nF | |
Body dimensions | Ø17x7.6mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 10mm | |
Operating temperature | -30...105°C |