+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CMS-28528N-L152B

Loudspeaker; miniature; 2W; 8Ω; Ø28x5.2mm; 20kHz; Sound level: 88dB


Manufacturer: Same Sky®

Manufacturer part number:
CMS-28528N-L152B
TME Symbol:
CMS-28528N-L152B

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø28x5.2mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
88dB
Resonant frequency
600...900Hz
Colour
black, silver
Diameter
28mm
Mounting holes pitch
32mm
Material
PET
Enclosure material
SPCC
Cable length
152m
Kit contents
  • cables
  • lead terminated with JST SHR plug
Gross weight3.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-28528N-L152B
0 in TME stock
Net price for quantities from 800 pcs - 2.05 EURGross price for quantities from 800 pcs - 2.05 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.