+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | SUNON | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 120x120x38mm | |
Power consumption | 22W | |
Current rating | 0.14A | |
Fan efficiency | 165m3/h (±10%) | |
Noise level | 45dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2850rpm | |
Current and power consumption tolerance | ±15% | |
Frequency | 50Hz | |
Min. insulation resistance | 500MΩ | |
Impeller material | thermoplastic | |
Enclosure material | aluminium | |
Leads | connectors | |
Leads dimensions | 2.8x0.3mm | |
Operating temperature | -10...70°C | |
Flammability rating | UL94V-0 | |
Static pressure | 8.63mm H2O |