You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DTMSS-27/0.15/6.0-V FERYSTER - Inductor wire

Inductor: wire; THT; 150uH; 6A; R: 54.1mΩ; Inductor: toroidal

Manufacturer part number:
DTMSS-27/0.15/6.0-V

TME Symbol:
DTMSS-27/0.15/6V

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
6A
Resistance
54.1mΩ
Kind of inductor
toroidal
Inductor application
switched mode power supplies
Diameter
31.5mm
Width
15.5mm
Gross weight32.01 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DTMSS-27/0.15/6.0-V
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 100 pcs