+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 0.25W | |
Maximum power | 0.5W | |
Impedance | 8Ω | |
Body dimensions | 57x57x19.5mm | |
Sound frequency | 4kHz | |
Sound level | 88dB | |
Resonant frequency | 320...480Hz | |
Diameter | 57mm | |
Mounting holes pitch | 46x46mm |