You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IK0512SA XP POWER - Converter DC/DC

Converter: DC/DC; 250mW; Uin: 5VDC; Uout: 12VDC; Iout: 20.83mA; SIP

Manufacturer part number:
IK0512SA

TME Symbol:
IK0512SA

XP POWER - logo

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.25W
Input voltage
5V DC
Output voltage
12V DC
Output current
20.83mA
Case
SIP
Mounting
THT
Manufacturer series
IK
Body dimensions
11.68x9.65x6mm
Efficiency
68%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
1
DimensionsSee
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IK0512SA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs