You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

98 25 02 KNIPEX - Screwdriver insulated

Screwdriver: insulated; Pozidriv®; PZ2; Blade length: 100mm; 1kVAC

Manufacturer part number:
98 25 02

TME Symbol:
KNP.982502

KNIPEX - logo

Specification

Manufacturer
KNIPEX
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Overall length
212mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900:2004
Material
Chrom-vanadium-molybdenum steel
Tools application
for electricians
Screwdriver features
  • ergonomic handle
  • two-component handle
Gross weight94.42 g
EAN code4003773031277
See other products in this category: Insulated Screwdrivers KNIPEX,
*
98 25 02
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 12 pcs