You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LGY1.5-VI/RD BQ CABLE - Wire

Wire; H05V-K,LgY; stranded; Cu; 1.5mm2; PVC; violet-red; 300V,500V

Manufacturer part number:
LGY1.5-VI/RD

TME Symbol:
LGY1.5-VI/RD

BQ CABLE - logo

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of wire
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
violet-red
Rated voltage
0.3kV/0.5kV
Operating temperature
-40...105°C
Package contents
100m
Flexibility class
5
Cable external diameter
2.4mm
Cable structure
1x1.5mm2
Gross weight17 g
Certificates
See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY1.5-VI/RD
null in TME stock
Amount (Multiplicity: 100)
Total: no-prices