You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MG325

Meter: insulation resistance; LCD; R range: 0.01kΩ÷10MΩ

Manufacturer: EXTECH

Manufacturer part number:
MG325
TME Symbol:
MG325

Specification

Manufacturer
EXTECH
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
AC voltage, DC voltage, insulation resistance, resistance
Resistance measuring range
0.01kΩ...10MΩ
Insulation resistance measuring accuracy
±(3% + 3digit)
AC voltage measuring range
1...600V
AC voltage measuring accuracy
±(1.5% + 5 digit)
DC voltage measuring range
1...600V
DC voltage measuring accuracy
±(2% + 3 digit)
Test voltage
50V/100V/250V/500V/1kV
Body dimensions
225x103x59mm
Insulation resistance measuring ranges
50MΩ/100MΩ/200MΩ/500MΩ/1GΩ/2GΩ/10GΩ/20GΩ/50GΩ/100GΩ/200GΩ
Resistance measuring accuracy
±(3%+3 digit)
Weight without batteries
700g
Measuring instrument features
  • automatic power-off
  • HOLD function
Standard equipment
  • case
  • test leads
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.1361 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters EXTECH
*
MG325
Product withdrawn from the offer
Use the specification table below to search for similar products