You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MJE13005 NTE Electronics - Transistor NPN

Transistor: NPN; bipolar; 400V; 4A; 75W; TO220

Manufacturer part number:
MJE13005

TME Symbol:
MJE13005-NTE

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
4A
Power dissipation
75W
Case
TO220
Current gain
8...60
Mounting
THT
Gross weight1.99 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
MJE13005
Product withdrawn from the offer
Use the specification table below to search for similar products