You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MSF 4A 250V CONQUER ELECTRONIC - Fuse fuse

Fuse: fuse; 4A; 250VAC; quick blow; 8.35x4.3x7.7mm; MSF

Manufacturer part number:
MSF 4A 250V

TME Symbol:
MSF4A250V

CONQUER ELECTRONIC - logo

Specification

Manufacturer
CONQUER ELECTRONIC
Type of fuse
fuse
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
quick blow
Kind of fuse
miniature
Fuse size
8.35x4.3x7.7mm
Manufacturer series
MSF
Breaking capacity
40A
Max voltage drop
160mV
Gross weight0.426 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TE5 CONQUER ELECTRONIC
*
MSF 4A 250V
Product withdrawn from the offer
Use the specification table below to search for similar products