+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | SIBA | |
Type of fuse | fuse | |
Current rating | 315A | |
Rated voltage | 440V DC/500V AC | |
Fuse characteristics | gG | |
Kind of fuse | ceramic, industrial | |
Fuse size | NH1 | |
Breaking capacity | 120kA | |
Fuses features | fuse blown indicator | |
F dimension | 14mm | |
A1 dimension | 135mm | |
B1 dimension | 20mm | |
C1 dimension | 40mm | |
E1 dimension | 51.5mm | |
E2 dimension | 42mm | |
A5 dimension | 65mm | |
E4 dimension | 6mm |