You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PIC16C63A-20/SP MICROCHIP TECHNOLOGY - IC PIC microcontroller

IC: PIC microcontroller; 20MHz; GPIO,I2C,ICSP,SPI,USART; THT

Manufacturer part number:
PIC16C63A-20/SP

TME Symbol:
PIC16C63A-20/SP

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
20MHz
Mounting
THT
Case
SPDIP28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
192B RAM 7kB EPROM
Operating temperature
0...70°C
Number of output compare channels
2
Number of input capture channels
2
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • ICSP
  • SPI
  • USART
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight2.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C63A-20/SP
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 15 pcs