You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1631930000 WEIDMÜLLER - Marker

Marker; L: 44.5mm; W: 9.5mm; TS35

Manufacturer part number:
1631930000

Alternative designations: SCHT 5 S

TME Symbol:
SCHT5S

WEIDMÜLLER - logo

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
marker
Length
44.5mm
Width
9.5mm
Operating temperature
-40...100°C
Mounting rail size
TS35
Gross weight4.33 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1631930000
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 20 pcs