+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Obavještavamo vas o promjenama u rasporedu dostava.
Saznajte više ovdjeObavještavamo da će od 26. siječnja 2026. godine doći do poteškoća u dostavi robe zbog prosvjeda prijevoznika iz zemalja Zapadnog Balkana.
Za nesmetanu dostavu robe molimo vas da odaberete zračni prijevoz.
Manufacturer | FLUKE | |
Type of meter | power quality analyser | |
Kind of display used | LCD | |
Measurement | AC current, active power, AC voltage, apparent power, capacitance, DC voltage, frequency, inrush current, power factor, reactive power, resistance, temperature | |
AC voltage measuring range | 5V/500V/1,25kV | |
AC voltage measuring accuracy | ±(1% + 10 digit) | |
Bandwidth for AC voltage measurements | 40...70Hz | |
DC voltage measuring range | 5V/500V/1,25kV | |
DC voltage measuring accuracy | ±(1% + 10 digit) | |
AC current measuring range | 50A/500kA/1250kA | |
AC current measuring accuracy | ±(1% + 10 digit) | |
Resistance measuring range | 500Ω/5MΩ/30MΩ | |
Resistance measuring accuracy | ±(0,6%+5 digit) | |
True effective value measurement | True RMS AC+DC | |
Frequency measuring range | 10...15kHz | |
Frequency measuring accuracy | ±(0,5%+2 digit) | |
Continuity test | acoustic indication, <30Ω | |
Test | diodes | |
Interface | RS232 with optoisolation | |
Pollution degree | 2 | |
Body dimensions | 232x115x50mm | |
Weight with battery | 1,1kg | |
IP rating | IP51 | |
Conform to the norm | CAT III 600V EN 61010 | |
Related items | FLK-BP120 | |
Measurement memory | 40 | |
Connectors for the country | Europe |