+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Obavještavamo da će od 26. siječnja 2026. godine doći do poteškoća u dostavi robe zbog prosvjeda prijevoznika iz zemalja Zapadnog Balkana.
Za nesmetanu dostavu robe molimo vas da odaberete zračni prijevoz.
Manufacturer | HONGFA RELAY | |
Type of relay | electromagnetic | |
Contacts configuration | SPST-NO | |
Rated coil voltage | 24V DC | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
Switched voltage | max. 300V DC, max. 440V AC | |
Mounting | THT | |
Coil resistance | 1,44kΩ | |
Coil voltage max. | 36V DC | |
Operate time | 15ms | |
Body dimensions | 29x12,7x15,7mm | |
Release time | 8ms | |
Coil power consumption | 400mW | |
Contact resistance | 100mΩ | |
Switching capacity | 4kVA | |
Contact material | AgSnO2 | |
Coil current | 16,7mA | |
Leads | for PCB | |
Height | 15,7mm | |
Operating temperature | -40...85°C |