+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Obavještavamo da će od 26. siječnja 2026. godine doći do poteškoća u dostavi robe zbog prosvjeda prijevoznika iz zemalja Zapadnog Balkana.
Za nesmetanu dostavu robe molimo vas da odaberete zračni prijevoz.
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Contacts configuration | SPDT | |
Rated coil voltage | 115V AC | |
Max. operating current | 16A | |
AC contacts rating @R | 12A / 250V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PI71P | |
Relay variant | interface | |
Switched voltage | max. 250V AC | |
Operate time | 20ms | |
Release time | 10ms | |
Operating temperature | -40...55°C | |
Contact material | AgNi | |
Body dimensions | 99,8x16,1x61,4mm | |
Mechanical durability | 10000000 cykli | |
IP rating | IP20 | |
Electrical connection | push-in terminals |