You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

0034.6622 SCHURTER - Fuse fuse

Fuse: fuse; 5A; 250VAC; time-lag; TR5; MST

Manufacturer part number:
0034.6622

TME Symbol:
0034.6622

SCHURTER - logo

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Kind of fuse
miniature
Fuse size
TR5
Manufacturer series
MST
Breaking capacity
10A
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Gross weight0.447 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag SCHURTER,
See other products from this series.:
*
0034.6622
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs