You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

0603WAF301JT5E ROYALOHM - Resistor thick film

Resistor: thick film; SMD; 0603; 30.1Ω; 100mW; ±1%; 75V; -55÷155°C

Manufacturer part number:
0603WAF301JT5E

TME Symbol:
0603WAF301JT5E

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Mounting
SMD
Case - inch
0603
Case - mm
1608
Resistance
30.1Ω
Power
0.1W
Tolerance
±1%
Operating voltage
75V
Operating temperature
-55...155°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
0603WAF301JT5E
No. of pieces (Multiplicity: 5 000)