You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1206W4F3090T5E ROYALOHM - Resistor thick film

Resistor: thick film; SMD; 1206; 309Ω; 250mW; ±1%; 200V; -55÷125°C

Manufacturer part number:
1206W4F3090T5E

TME Symbol:
1206W4F3090T5E

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Mounting
SMD
Case - inch
1206
Case - mm
3216
Resistance
309Ω
Power
0.25W
Tolerance
±1%
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...125°C
Temperature coefficient
100ppm/°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
1206W4F3090T5E
null in TME stock
No. of pieces (Multiplicity: 5 000)
Total: no-prices