You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

12162193 APTIV - Connector automotive

Connector: automotive; plug; female; Metri-Pack 150.2; PIN: 2

Manufacturer part number:
12162193

TME Symbol:
12162193

Specification

Manufacturer
APTIV
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
Metri-Pack 150.2
Number of pins
2
Mechanical mounting
for cable
Connector variant
  • Pull-To-Seat
  • w/o contacts
Gross weight3.2 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12162193
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 25 pcs