+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | HARTING | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 8 | |
Manufacturer series | har-flexicon® | |
Spatial orientation | vertical | |
Rated voltage | 0.25kV | |
Electrical mounting | THR | |
Contacts pitch | 5.08mm | |
Flammability rating | UL94V-0 | |
Engineering PN | har-flexicon 5,08 MTV-8 BK SL | |
Body material | polyamide | |
Body colour | black |