You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

12076091 WIKA - Manometer

Manometer; 0÷4bar; Class: 1.6; 63mm; Temp: -20÷60°C; steel; 213.53

Manufacturer part number:
12076091

TME Symbol:
213.53.063.340.GB1

WIKA - logo

Specification

Manufacturer
WIKA
Type of meter
manometer
Pressure measuring range
0...4bar
Accuracy class
1.6
Diameter
63mm
Measuring instrument features
lower position of the sensor
Measuring instruments application
compressors, for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts, hydraulics, shipbuilding, to work in difficult conditions at the shocks and vibrations
Measurement
pressure
Operating temperature
-20...60°C
Kind of meter
analogue, with Bourdon tube
Enclosure material
steel
Manufacturer series
213.53
Mechanical connection
G 1/4"B
Medium temperature range
max 60°C
Gross weight214.1 g

WATCH VIDEO

See other products in this category: Manometers and Pressure Meters WIKA,
See other products from this series.:
*
12076091
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices