+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MICROCHIP TECHNOLOGY | ||
Type of integrated circuit | PIC microcontroller | ||
Program memory | 32kB | ||
Clock frequency | 32MHz | ||
Mounting | THT | ||
Case | DIP28 | ||
Number of inputs/outputs | 21 | ||
Number of 16bit timers | 5 | ||
Kind of architecture | Harvard 16bit | ||
Number of 32bit timers | 2 | ||
Family | PIC24 | ||
Number of capacitive channels | 10 | ||
Kind of package | tube | ||
Memory | 8kB SRAM | ||
Operating temperature | -40...125°C | ||
Kind of core | 16-bit |