You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

302119003 C&K - Encoding switch

Encoding switch; +/-; Pos: 10; Rcont max: 100mΩ; Rinsul min: 1GΩ

Manufacturer part number:
302119003

TME Symbol:
302119003

C&K - logo

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
+/-
Stable positions number
10
Number of positions
10
Operating temperature
-40...65°C
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Manufacturer series
3
AC contacts rating @R
0.1A / 120V AC
Poles number
1
Gross weight10 g
Certificates
See other products in this category: Encoding Switches C&K
*
302119003
Product withdrawn from the offer
Use the specification table below to search for similar products