+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | LITTELFUSE | |
Type of diode | TVS | |
Peak pulse power dissipation | 30kW | |
Max. off-state voltage | 64V | |
Breakdown voltage | 75.1V | |
Max. forward impulse current | 291.3A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | P600 | |
Mounting | THT | |
Leakage current | 10µA | |
Kind of package | reel, tape | |
Features of semiconductor devices | glass passivated | |
Manufacturer series | 30KPA |