+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 64kB | |
Clock frequency | 80MHz | |
Mounting | SMD | |
Case | QFN64 | |
Number of inputs/outputs | 53 | |
Number of 16bit timers | 5 | |
Kind of architecture | M4K | |
Number of 32bit timers | 2 | |
Family | PIC32 | |
Kind of package | reel, tape | |
Memory | 32kB SRAM | |
Operating temperature | -40...85°C | |
Built-in generator | 32kHz, 8MHz | |
Kind of core | 32-bit |