+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | BOURNS | |
Type of potentiometer | mounting | |
Kind of potentiometer | horizontal, single turn | |
Resistance | 1MΩ | |
Power | 0.1W | |
Mounting | SMD | |
Tolerance | ±20% | |
Characteristics | linear | |
Body dimensions | 2.8x2.5x1.7mm | |
Track material | cermet | |
Electrical rotation angle | 255° | |
Operating temperature | -55...125°C |