+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MICROCHIP TECHNOLOGY | ||
Type of integrated circuit | dsPIC microcontroller | ||
Program memory | 32kB | ||
Memory | 2kB SRAM | ||
Case | QFN-S28 | ||
Number of inputs/outputs | 21 | ||
Number of 16bit timers | 3 | ||
Mounting | SMD | ||
Kind of architecture | Harvard 16bit | ||
Family | DSPIC | ||
Number of 32bit timers | 1 | ||
Terminal pitch | 0.65mm | ||
Number of cores | 1 | ||
Operating temperature | -40...125°C | ||
Kind of core | 16-bit | ||
Kind of package | tube |