You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

340226 ESKA - Fuse fuse

Fuse: fuse; 7.5A; 32VDC; automotive; 19.3mm; tin alloy

Manufacturer part number:
340226

TME Symbol:
340226

ESKA - logo

Specification

Manufacturer
ESKA
Type of fuse
fuse
Current rating
7.5A
Rated voltage
32V DC
Kind of fuse
automotive
Fuse size
19.3mm
Contact material
tin alloy
Colour
brown
Indication
LED
Gross weight1.388 g
Certificates
EAN code4251783510842
See other products in this category: Standard Automotive Fuses ESKA,
*
340226
No. of pieces (Multiplicity: 1)
Hardly available product